| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-453-101 |
307-038-453-101
| Heilind Number: | EDA307-038-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Its copper alloy contacts provide superior conductivity, while the right-angle mount orientation offers flexibility in installation. With 38 positions and a pitch of .156 inches, it facilitates efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for demanding industrial settings. Upgrade your connectivity solutions with this green Card Edge Connector.

