| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-453-103 |
307-038-453-103
| Heilind Number: | EDA307-038-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, ideal for streamlined board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in our Card Edge Connector for efficient and dependable performance in your electronic projects.

