| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-453-104 |
307-038-453-104
| Heilind Number: | EDA307-038-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 38 positions and a pitch of .156 inches, ensuring optimal performance in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with contacts made of durable Copper Alloy, it guarantees reliability in even the most demanding environments. The right-angle mount orientation offers flexibility in installation, while its green housing adds a touch of color coding for easy identification. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Joining our range of cutting-edge PCB connectors, it exemplifies our commitment to quality and innovation in every detail.

