| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-454-112 |
307-038-454-112
| Heilind Number: | EDA307-038-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. Its Copper Alloy contact material guarantees optimal conductivity, while the 38 positions and a single row layout offer ample connection options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for a seamless fit on your PCB. Engineered for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Elevate your electronic projects with this essential component.

