| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-454-168 |
307-038-454-168
| Heilind Number: | EDA307-038-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with precision, it features a single row layout with 38 positions, ensuring reliable and efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green shade, guarantees long-term performance even in harsh environments. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and alignment on your circuit board. The right-angle mount orientation further enhances space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in industries like telecommunications, automotive, and more. Elevate your connectivity standards with this high-quality Card Edge Connector.

