| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-454-178 |
307-038-454-178
| Heilind Number: | EDA307-038-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 38 positions in a single row with a .156-inch pitch, ensuring secure and efficient board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a copper alloy contact material, it provides excellent conductivity, while its right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is reliable for diverse applications in the electronics industry. Upgrade your equipment with this essential component for seamless connectivity.

