| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-455-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-455-203 |
307-038-455-203
| Heilind Number: | EDA307-038-455-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-455-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission at an amperage of 5 A. With two rows of copper alloy contacts and a .156-inch pitch, it offers secure and efficient connectivity for your PCB projects. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for board-to-board applications, this connector with 38 positions is a must-have for any electronic setup requiring seamless data transfer. Upgrade your connectivity solutions today with this essential component.

