| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-455-268 |
307-038-455-268
| Heilind Number: | EDA307-038-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power transmission but also adds a touch of color to your PCB assembly. With a generous amperage rating of 5 A, this connector is built to handle high-power applications with ease. Its double-row design with 38 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees low resistance and optimal signal integrity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of PCB layouts. Whether you're designing for industrial or consumer electronics, this straight-mount connector is a versatile and dependable choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

