307-038-455-278

Heilind Number:EDA307-038-455-278
Manufacturer:EDAC
Manufacturer Number:307-038-455-278
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-038-455-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-038-455-278

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 38 positions, it offers seamless integration onto your PCB. The straight mount orientation and green color ensure easy identification and installation. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, guaranteeing efficient and secure board-to-board connections. Upgrade your systems with this essential component for enhanced functionality and performance.