| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-456-201 |
307-038-456-201
| Heilind Number: | EDA307-038-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity and streamline circuit board assemblies with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two rows of Copper Alloy contacts ensure reliable power and data transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With 38 positions available, it offers ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent performance even in challenging environments. Choose this connector for superior board-to-board connectivity solutions in your electronic applications.

