| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-456-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-456-204 |
307-038-456-204
| Heilind Number: | EDA307-038-456-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-456-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures secure and efficient circuit board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. Boasting two rows and 38 positions, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this high-quality connector.

