| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-456-207 |
307-038-456-207
| Heilind Number: | EDA307-038-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts to ensure reliable power transmission. With a pitch of .156 inches and 38 positions, it facilitates seamless board-to-board connections. The 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Its straightforward straight mount orientation and dual-row configuration streamline installation, while the vibrant green color adds a pop of visual appeal. Trust in this high-quality connector for efficient and secure electronic assembly.

