| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-457-101 |
307-038-457-101
| Heilind Number: | EDA307-038-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration with printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and 38 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of robust Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Experience efficient board-to-board connectivity with our high-quality Card Edge Connector.

