| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-457-102 |
307-038-457-102
| Heilind Number: | EDA307-038-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 38 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees high conductivity, while the green color adds a touch of distinction to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Trust in our connector for secure and efficient board-to-board connections in your projects.

