| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-458-108 |
307-038-458-108
| Heilind Number: | EDA307-038-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing a high-quality Card Edge Connector in vibrant green, designed for seamless integration in electronic assemblies. Engineered for optimal performance, this connector features a single row design with 38 positions, ensuring efficient connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. The right-angle mount orientation further enhances flexibility in design layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its robust construction and superior conductivity for your connectivity needs.

