| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-458-168 |
307-038-458-168
| Heilind Number: | EDA307-038-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its single row configuration, housing crafted from UL 94V-0 Thermoplastic Polyester, and copper alloy contact material ensure reliable performance. With a pitch of .156 inches and 38 positions available, it offers versatile connectivity options. The right-angle mount orientation, operating temperature range of -40 to 105°C, and green color make it suitable for a wide range of applications. Trust in the quality and durability of this connector for your PCB assembly needs.

