| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-459-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-459-201 |
307-038-459-201
| Heilind Number: | EDA307-038-459-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-459-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector guarantees efficient power transfer with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures reliable performance in any application. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise installation, and its right-angle mount orientation adds versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.

