| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-459-204 |
307-038-459-204
| Heilind Number: | EDA307-038-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows and 38 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and reliability. With copper alloy contacts and a pitch of .156 inches, you can count on optimal conductivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this green-colored connector for superior performance in your electronic applications.

