| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-460-208 |
307-038-460-208
| Heilind Number: | EDA307-038-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Its dual-row configuration and copper alloy contacts ensure efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches accommodating precise connections. With 38 positions available, this connector facilitates comprehensive data transmission. Suitable for a wide range of applications, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this high-performance connector.

