| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-460-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-460-278 |
307-038-460-278
| Heilind Number: | EDA307-038-460-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-460-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in all applications. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The double-row configuration, with a total of 38 positions and a .156-inch pitch, offers ample connectivity options. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup requiring robust and dependable connectivity.

