| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-501-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-501-103 |
307-038-501-103
| Heilind Number: | EDA307-038-501-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-501-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring 38 positions in a single row, this connector ensures reliable performance in demanding electronic applications. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this green connector is designed for optimal functionality and durability. Upgrade your systems with this essential component for seamless data transmission and power delivery.

