| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-505-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-505-108 |
307-038-505-108
| Heilind Number: | EDA307-038-505-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-505-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 38 positions, it ensures optimum performance in your PCB assemblies. Crafted from high-quality Copper Alloy, the contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your projects in various industries. Upgrade your connectivity solutions with this essential component, setting new standards for performance and durability.

