| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-525-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-525-101 |
307-038-525-101
| Heilind Number: | EDA307-038-525-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-525-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector. Designed for reliable performance, this essential component features a single row layout with 38 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity in a compact form. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for industrial applications or DIY projects, this Card Edge Connector is a must-have for professionals and enthusiasts alike. Upgrade your setup with this green connector and experience seamless connectivity like never before.

