| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-525-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-525-103 |
307-038-525-103
| Heilind Number: | EDA307-038-525-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-525-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setups. With a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also adds a touch of style to your projects. Featuring a single row design with 38 positions, this connector ensures efficient signal transmission. The Copper Alloy contacts guarantee reliable connectivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and demanding applications. Upgrade your connectivity game with this essential component.

