| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-527-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-527-158 |
307-038-527-158
| Heilind Number: | EDA307-038-527-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-527-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 38 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. With a contact material of Copper Alloy, you can trust in secure and stable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its vivid green color not only adds a touch of vibrancy to your PCB layout but also aids in easy identification. Explore the endless possibilities for connectivity with our Card Edge Connector.

