| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-527-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-527-178 |
307-038-527-178
| Heilind Number: | EDA307-038-527-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-527-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, it offers 38 positions for optimal signal transmission. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

