| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-540-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-540-278 |
307-038-540-278
| Heilind Number: | EDA307-038-540-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-540-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek and durable design in Green, it ensures secure and efficient PCB connections. With a high amperage rating of 5A, it guarantees reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers superior fire resistance, making it ideal for various applications. This connector boasts two rows of Copper Alloy contacts, providing 38 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for use in demanding environments, this connector is a must-have for your electronic projects.

