| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-541-102 |
307-038-541-102
| Heilind Number: | EDA307-038-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board design with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and installation. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in demanding environments. The single-row design with 38 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in the electronics industry, it's a must-have component for your projects.

