| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-542-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-542-278 |
307-038-542-278
| Heilind Number: | EDA307-038-542-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-542-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 38 positions and a .156-inch pitch offers ample connectivity options. Ideal for board-to-board applications, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution suitable for various environments. Upgrade your system with this high-quality connector for seamless and robust connections.

