| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-553-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-553-108 |
307-038-553-108
| Heilind Number: | EDA307-038-553-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-553-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek green design and constructed from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide range of applications. With a single row and 38 positions, this connector provides ample connectivity for your PCB boards. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it is versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable operation even in harsh environments. Upgrade your connection solutions with this essential component.

