| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-554-102 |
307-038-554-102
| Heilind Number: | EDA307-038-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also complies with safety standards. With a pitch of .156 inches and 38 positions, it offers precision in connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its right-angle mount orientation and single-row design enhance versatility, making it ideal for various PCB applications. Trust in the quality and performance of our Card Edge Connector for seamless interboard communication.

