| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-554-178 |
307-038-554-178
| Heilind Number: | EDA307-038-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector. Designed for seamless integration into your PCB setups, this essential component features a single row layout with 38 positions, ensuring optimal connectivity. Crafted with a high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential choice for your projects. Upgrade your PCB connectivity with this Right Angle mount connector, a must-have in any engineer's toolkit.

