| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-555-202 |
307-038-555-202
| Heilind Number: | EDA307-038-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-quality component designed for seamless integration. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and durability. With a 5A amperage rating and Copper Alloy contacts, this connector guarantees reliable power transmission. Its dual-row design with 38 positions allows for versatile connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly process with this essential component.

