| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-556-204 |
307-038-556-204
| Heilind Number: | EDA307-038-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-556-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a maximum amperage rating of 5A, it accommodates high-power applications with ease. The copper alloy contact material guarantees efficient signal transmission, while the double-row configuration offers enhanced connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB assembly. Boasting 38 positions, this connector is ideal for complex circuitry. Its straight mount orientation simplifies installation, making it a versatile choice for diverse projects. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your PCB design with this high-quality Card Edge Connector, a must-have for reliable and efficient connectivity.

