| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-556-278 |
307-038-556-278
| Heilind Number: | EDA307-038-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts delivering a current of 5 A, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, facilitating secure board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environments. Perfect for demanding industrial applications, this connector is a vital component in achieving optimal functionality in your electronic systems.

