| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-557-168 |
307-038-557-168
| Heilind Number: | EDA307-038-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring a single row with 38 positions, it's perfect for compact setups. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of style. With a pitch of .156 inches and a row spacing of .2 inches, precision is guaranteed. Its right-angle mount orientation offers versatility, and with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ready for demanding applications. Upgrade your connectivity solutions today.

