| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-558-102 |
307-038-558-102
| Heilind Number: | EDA307-038-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row configuration with 38 positions, facilitating efficient data transfer. Crafted with precision using Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in demanding environments. The green-colored connector features a pitch of .156 inches and row spacing of .2 inches, allowing for easy installation. With a maximum amperage of 5 A and operating temperature range from -40 to 105 °C, it guarantees reliable operation. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

