| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-558-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-558-168 |
307-038-558-168
| Heilind Number: | EDA307-038-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-558-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless board-to-board connectivity. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its exceptional performance. With a high amperage rating of 5 A, it ensures robust power transmission, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row design with 38 positions offers ample connectivity options for your PCB needs. Made of Copper Alloy, the contacts are highly conductive and corrosion-resistant, ensuring long-term reliability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation further enhances flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this essential component for seamless and efficient board-to-board connections in your electronic projects.

