| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-558-178 |
307-038-558-178
| Heilind Number: | EDA307-038-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Featuring a vibrant green hue, it not only ensures seamless data transmission but also adds a touch of style to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity, while the Copper Alloy contacts provide reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. Boasting 38 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for efficient PCB installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

