| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-558-203 |
307-038-558-203
| Heilind Number: | EDA307-038-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your printed circuit board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts provide a total of 38 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly. Trust in its quality and performance for all your board-to-board connection needs.

