| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-559-101 |
307-038-559-101
| Heilind Number: | EDA307-038-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless electronic integration. This green connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With a single row design and a contact material of Copper Alloy, it offers reliable connectivity for up to 38 positions at a pitch of .156 inches. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections in your projects.

