| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-559-107 |
307-038-559-107
| Heilind Number: | EDA307-038-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and safety in operation. With a single row design and a total of 38 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and efficient connections. Its right-angle mount orientation allows for versatile installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your PCB assembly with this high-quality Card Edge Connector for seamless and reliable performance.

