| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-559-108 |
307-038-559-108
| Heilind Number: | EDA307-038-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and right-angle mount orientation, it offers easy installation onto your circuit board. The copper alloy contact material ensures reliable conductivity, while the 38 positions and .156-inch pitch provide ample connectivity options. Operating within a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a variety of industrial applications. Trust in its 5A amperage rating for efficient power transmission, and enjoy the convenience of its .2-inch row spacing. Elevate your electronic projects with this essential component, bringing efficiency and reliability to your designs.

