| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-559-112 |
307-038-559-112
| Heilind Number: | EDA307-038-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with 38 positions, ideal for high-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability. Its copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's engineered to perform flawlessly even in harsh environments. Whether you're designing industrial machinery or consumer electronics, trust in our Card Edge Connector for secure and efficient connectivity solutions.

