| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-560-201 |
307-038-560-201
| Heilind Number: | EDA307-038-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers reliable power delivery with a 5 A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows and 38 positions, it accommodates multiple connections for seamless integration. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize PCB layout. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics project. Elevate your designs with this essential component.

