| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-560-204 |
307-038-560-204
| Heilind Number: | EDA307-038-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a maximum amperage of 5A, this connector is suitable for various applications. Its dual-row design with 38 positions offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this robust and versatile Card Edge Connector.

