| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-401-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-401-107 |
307-039-401-107
| Heilind Number: | EDA307-039-401-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-401-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a single row of 39 positions, ensuring reliable signal transmission. Crafted with precision, it features a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation on circuit boards. The connector's durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance, even in harsh industrial environments. With a copper alloy contact material, it offers superior conductivity and long-lasting reliability. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality, green-colored connector to meet your connectivity needs with excellence. Elevate your electronic designs with seamless functionality and superior performance.

