| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-401-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-401-112 |
307-039-401-112
| Heilind Number: | EDA307-039-401-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-401-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features durable Copper Alloy contacts housed in a UL 94V-0 Thermoplastic Polyester casing, ensuring reliability and safety. With 39 positions in a single row, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. Whether for industrial machinery or consumer electronics, this green-colored connector is the perfect solution for your connectivity needs.

