| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-405-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-405-108 |
307-039-405-108
| Heilind Number: | EDA307-039-405-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-405-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With copper alloy contacts and a 39-position layout, it provides seamless data transfer and power distribution. The green color and sleek design make it a visually appealing and efficient component for your PCB setup. Suitable for straight mounting orientation, this connector offers easy integration and maintenance. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment, while its 5A amperage and -40 to 105°C operating temperature range cater to diverse application needs. Upgrade your connectivity solutions with this essential connector, perfect for board-to-board PCB connections.

