| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-421-103 |
307-039-421-103
| Heilind Number: | EDA307-039-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-421-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this essential component features a single row housing with 39 positions and a .156-inch pitch, ensuring optimal performance in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector offers reliable conductivity, even in demanding environments. Its Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 5 A. Perfect for board-to-board connections, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this high-quality connector.

